


ABM8W-48.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14093-2-ND - Tape & Reel (TR) 535-14093-1-ND - Cut Tape (CT) 535-14093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-48.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-48.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-48.0000MHZ-6-B1U-T3 | Abracon LLC | 93 | 535-ABM11W-48.0000MHZ-6-B1U-T3CT-ND | 0,66000 € | Similar |
| ABM11W-48.0000MHZ-7-B1U-T3 | Abracon LLC | 8 545 | 535-13925-1-ND | 0,29000 € | Similar |
| ABM11W-48.0000MHZ-8-B1U-T3 | Abracon LLC | 5 345 | 535-13928-1-ND | 0,32000 € | Similar |
| ABM8W-48.0000MHZ-6-B1U-T3 | Abracon LLC | 7 790 | 535-14089-1-ND | 0,42000 € | Similar |
| ABM8W-48.0000MHZ-7-B1U-T3 | Abracon LLC | 1 530 | 535-14091-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| 1 000 | 0,28152 € | 281,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26329 € | 789,87 € |
| 6 000 | 0,25241 € | 1 514,46 € |
| 9 000 | 0,24625 € | 2 216,25 € |
| 15 000 | 0,23872 € | 3 580,80 € |
| 21 000 | 0,23388 € | 4 911,48 € |
| 30 000 | 0,22886 € | 6 865,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

