

ABM8W-27.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14069-2-ND - Tape & Reel (TR) 535-14069-1-ND - Cut Tape (CT) 535-14069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,41200 € | 41,20 € |
| 250 | 0,38964 € | 97,41 € |
| 500 | 0,37352 € | 186,76 € |
| 1 000 | 0,35807 € | 358,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24757 € | 742,71 € |
| 6 000 | 0,22909 € | 1 374,54 € |
| 9 000 | 0,21944 € | 1 974,96 € |
| 15 000 | 0,21855 € | 3 278,25 € |
| 21 000 | 0,21802 € | 4 578,42 € |
| 30 000 | 0,21749 € | 6 524,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

