27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-27.0000MHZ-6-B1U-T3

DigiKey Part Number
535-14064-2-ND - Tape & Reel (TR)
535-14064-1-ND - Cut Tape (CT)
535-14064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-27.0000MHZ-6-B1U-T3
Description
CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-27.0000MHZ-6-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-27.0000MHZ-6-B1U-T3Abracon LLC2 465535-ABM10W-27.0000MHZ-6-B1U-T3CT-ND0,54000 €Similar
ABM10W-27.0000MHZ-7-B1U-T3Abracon LLC2 807535-ABM10W-27.0000MHZ-7-B1U-T3CT-ND0,54000 €Similar
ABM11W-27.0000MHZ-6-B1U-T3Abracon LLC1 893535-13867-1-ND0,32000 €Similar
ABM8W-27.0000MHZ-7-B1U-T3Abracon LLC1 673535-14066-1-ND0,42000 €Similar
In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47000 €4,70 €
250,44440 €11,11 €
500,42580 €21,29 €
1000,40820 €40,82 €
2500,38604 €96,51 €
5000,37008 €185,04 €
1 0000,35477 €354,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26329 €789,87 €
6 0000,25241 €1 514,46 €
9 0000,24625 €2 216,25 €
15 0000,23872 €3 580,80 €
21 0000,23388 €4 911,48 €
30 0000,22886 €6 865,80 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €