

ABM8W-24.0000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14047-2-ND - Tape & Reel (TR) 535-14047-1-ND - Cut Tape (CT) 535-14047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,47400 € | 4,74 € |
25 | 0,43520 € | 10,88 € |
50 | 0,39380 € | 19,69 € |
100 | 0,36770 € | 36,77 € |
250 | 0,34728 € | 86,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,24401 € | 732,03 € |
6 000 | 0,23796 € | 1 427,76 € |
9 000 | 0,22828 € | 2 054,52 € |
15 000 | 0,22737 € | 3 410,55 € |
21 000 | 0,22682 € | 4 763,22 € |
30 000 | 0,22628 € | 6 788,40 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |