

ABM8W-12.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14009-2-ND - Tape & Reel (TR) 535-14009-1-ND - Cut Tape (CT) 535-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,37700 € | 3,77 € |
25 | 0,35600 € | 8,90 € |
50 | 0,34100 € | 17,05 € |
100 | 0,32700 € | 32,70 € |
250 | 0,30852 € | 77,13 € |
500 | 0,29122 € | 145,61 € |
1 000 | 0,28414 € | 284,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22440 € | 673,20 € |
6 000 | 0,21845 € | 1 310,70 € |
9 000 | 0,21413 € | 1 927,17 € |
15 000 | 0,21326 € | 3 198,90 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |