25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-25.0000MHZ-10-D2Y-T3

DigiKey Part Number
535-ABM8N-25.0000MHZ-10-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-25.0000MHZ-10-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-25.0000MHZ-10-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-25.0000MHZ-10-D2Y-T3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-H-F-G-I-25M0Jauch Quartz3 0001908-J32SMX-H-F-G-I-25M0CT-ND0,15000 €Parametric Equivalent
In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43300 €4,33 €
250,40960 €10,24 €
500,39260 €19,63 €
1000,37630 €37,63 €
2500,35592 €88,98 €
5000,34116 €170,58 €
1 0000,32706 €327,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30588 €917,64 €
6 0000,29324 €1 759,44 €
9 0000,28609 €2 574,81 €
15 0000,27733 €4 159,95 €
21 0000,27172 €5 706,12 €
30 0000,26589 €7 976,70 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €