16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-16.0000MHZ-8-B1U-T3

DigiKey Part Number
535-ABM8N-16.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8N-16.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8N-16.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-16.0000MHZ-8-B1U-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8W-16.0000MHZ-8-B1U-T3Abracon LLC1 506535-14029-1-ND0,42000 €Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
1000,39310 €39,31 €
2500,37176 €92,94 €
5000,35634 €178,17 €
1 0000,34161 €341,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31949 €958,47 €
6 0000,30629 €1 837,74 €
9 0000,29882 €2 689,38 €
15 0000,28968 €4 345,20 €
21 0000,28382 €5 960,22 €
30 0000,27773 €8 331,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €