
ABM8GAIG-20.000MHZ-8-7Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8GAIG-20.000MHZ-8-7Z-T3TR-ND - Tape & Reel (TR) 535-ABM8GAIG-20.000MHZ-8-7Z-T3CT-ND - Cut Tape (CT) 535-ABM8GAIG-20.000MHZ-8-7Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8GAIG-20.000MHZ-8-7Z-T3 |
Description | AEC-Q200 CRYSTAL 20.000MHZ 8PF S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8GAIG-20.000MHZ-8-7Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,40900 € | 40,90 € |
| 250 | 0,38676 € | 96,69 € |
| 500 | 0,37076 € | 185,38 € |
| 1 000 | 0,35542 € | 355,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33241 € | 997,23 € |
| 6 000 | 0,31867 € | 1 912,02 € |
| 9 000 | 0,31091 € | 2 798,19 € |
| 15 000 | 0,30139 € | 4 520,85 € |
| 21 000 | 0,29596 € | 6 215,16 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

