24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-24.000MHZ-4Y-T

DigiKey Part Number
535-14412-2-ND - Tape & Reel (TR)
535-14412-1-ND - Cut Tape (CT)
535-14412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-24.000MHZ-4Y-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-24.000MHZ-4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8G-24.000MHZ-4Y-T3Abracon LLC10 332535-10913-1-ND0,53000 €Parametric Equivalent
ABM8G-24.000MHZ-B4Y-TAbracon LLC22 182535-10295-1-ND0,75000 €Parametric Equivalent
ABM8G-24.000MHZ-D4Y-TAbracon LLC1 455535-ABM8G-24.000MHZ-D4Y-TCT-ND0,53000 €Parametric Equivalent
0132M4-24.000F10DTNJKSuzhou Hangjing Elec&Tech Co.,Ltd71 2004309-0132M4-24.000F10DTNJK-ND0,12000 €Parametric Equivalent
7V-24.000MDIQ-TTXC CORPORATION3 887887-7V-24.000MDIQ-TCT-ND0,48000 €Parametric Equivalent
In-Stock: 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52200 €5,22 €
250,49320 €12,33 €
500,47280 €23,64 €
1000,45330 €45,33 €
2500,42864 €107,16 €
5000,41090 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,34689 €346,89 €
2 0000,33254 €665,08 €
3 0000,32443 €973,29 €
5 0000,31449 €1 572,45 €
7 0000,30811 €2 156,77 €
10 0000,30150 €3 015,00 €
12 0000,29817 €3 578,04 €
24 0000,28587 €6 860,88 €
25 0000,28516 €7 129,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €