

ABM8G-16.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-14314-2-ND - Tape & Reel (TR) 535-14314-1-ND - Cut Tape (CT) 535-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,34700 € | 3,47 € |
25 | 0,32800 € | 8,20 € |
50 | 0,31440 € | 15,72 € |
100 | 0,30140 € | 30,14 € |
250 | 0,28508 € | 71,27 € |
500 | 0,27328 € | 136,64 € |
1 000 | 0,26196 € | 261,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,24500 € | 735,00 € |
6 000 | 0,23487 € | 1 409,22 € |
9 000 | 0,22914 € | 2 062,26 € |
15 000 | 0,22213 € | 3 331,95 € |
21 000 | 0,22155 € | 4 652,55 € |
30 000 | 0,21061 € | 6 318,30 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,48000 € |