

ABM8G-16.384MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-10290-2-ND - Tape & Reel (TR) 535-10290-1-ND - Cut Tape (CT) 535-10290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.384MHZ-B4Y-T |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.384MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,42600 € | 4,26 € |
25 | 0,40320 € | 10,08 € |
50 | 0,38660 € | 19,33 € |
100 | 0,37050 € | 37,05 € |
250 | 0,35048 € | 87,62 € |
500 | 0,33594 € | 167,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,27374 € | 273,74 € |
2 000 | 0,25760 € | 515,20 € |
3 000 | 0,24579 € | 737,37 € |
5 000 | 0,23391 € | 1 169,55 € |
7 000 | 0,23099 € | 1 616,93 € |
10 000 | 0,22839 € | 2 283,90 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58800 € |