13.56 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.56 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-13.560MHZ-4Y-T3

DigiKey Part Number
535-ABM8G-13.560MHZ-4Y-T3TR-ND - Tape & Reel (TR)
535-ABM8G-13.560MHZ-4Y-T3CT-ND - Cut Tape (CT)
535-ABM8G-13.560MHZ-4Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-13.560MHZ-4Y-T3
Description
CRYSTAL 13.5600MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-13.560MHZ-4Y-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45900 €4,59 €
250,43440 €10,86 €
500,41640 €20,82 €
1000,39920 €39,92 €
2500,37744 €94,36 €
5000,36186 €180,93 €
1 0000,34689 €346,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32443 €973,29 €
6 0000,31102 €1 866,12 €
9 0000,30344 €2 730,96 €
15 0000,29415 €4 412,25 €
21 0000,28820 €6 052,20 €
30 0000,28202 €8 460,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63600 €