Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ABM8-50.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14406-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-50.000MHZ-B4Y-T |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-50.000MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-50.000MHZ-B3Y-T | Abracon LLC | 930 | 535-ABM8-50.000MHZ-B3Y-TCT-ND | 0,41000 € | Parametric Equivalent |
| ABM8-50.000MHZ-D4Y-T | Abracon LLC | 3 871 | 535-ABM8-50.000MHZ-D4Y-TCT-ND | 0,37000 € | Parametric Equivalent |
| 7M-50.000MAAJ-T | TXC CORPORATION | 12 083 | 887-1457-1-ND | 0,76000 € | Similar |
| SXT32418BB27-50.000M | Suntsu Electronics, Inc. | 2 729 | 2388-SXT32418BB27-50.000M-ND | 0,34000 € | Parametric Equivalent |
| SXT32418BB38-50.000M | Suntsu Electronics, Inc. | 2 729 | 2388-SXT32418BB38-50.000M-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24057 € | 240,57 € |
| Unit Price without VAT: | 0,24057 € |
|---|---|
| Unit Price with VAT: | 0,28868 € |






