ABM3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3C

ABM3C-32.000MHZ-D4Y-T

DigiKey Part Number
535-11301-2-ND - Tape & Reel (TR)
535-11301-1-ND - Cut Tape (CT)
535-11301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3C-32.000MHZ-D4Y-T
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-32.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54400 €5,44 €
250,50240 €12,56 €
500,48700 €24,35 €
1000,47250 €47,25 €
2500,44684 €111,71 €
5000,42836 €214,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,35494 €354,94 €
2 0000,32724 €654,48 €
3 0000,32589 €977,67 €
5 0000,32436 €1 621,80 €
7 0000,32344 €2 264,08 €
10 0000,32254 €3 225,40 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €