


ABM3C-22.1184MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11293-2-ND - Tape & Reel (TR) 535-11293-1-ND - Cut Tape (CT) 535-11293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-22.1184MHZ-D4Y-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-22.1184MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,48184 € | 120,46 € |
| 500 | 0,46192 € | 230,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44281 € | 442,81 € |
| 2 000 | 0,42450 € | 849,00 € |
| 3 000 | 0,41415 € | 1 242,45 € |
| 5 000 | 0,40147 € | 2 007,35 € |
| 7 000 | 0,39334 € | 2 753,38 € |
| 10 000 | 0,38490 € | 3 849,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

