16 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BAIG-16.000MHZ-12-3-T

DigiKey Part Number
535-ABM3BAIG-16.000MHZ-12-3-TTR-ND - Tape & Reel (TR)
535-ABM3BAIG-16.000MHZ-12-3-TCT-ND - Cut Tape (CT)
535-ABM3BAIG-16.000MHZ-12-3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BAIG-16.000MHZ-12-3-T
Description
CRYSTAL 16.000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3BAIG-16.000MHZ-12-3-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±100ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3BAIG-16.000MHZ-12-2-TAbracon LLC1 532535-14790-1-ND0,93000 €Parametric Equivalent
In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,54200 €5,42 €
250,51280 €12,82 €
500,49140 €24,57 €
1000,47110 €47,11 €
2500,44556 €111,39 €
5000,42710 €213,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,40943 €409,43 €
2 0000,39251 €785,02 €
3 0000,38293 €1 148,79 €
5 0000,37121 €1 856,05 €
7 0000,36368 €2 545,76 €
10 0000,35588 €3 558,80 €
12 0000,35196 €4 223,52 €
24 0000,33744 €8 098,56 €
25 0000,33660 €8 415,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €