


ABM3B-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9125-2-ND - Tape & Reel (TR) 535-9125-1-ND - Cut Tape (CT) 535-9125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43257 € | 432,57 € |
| 2 000 | 0,41469 € | 829,38 € |
| 3 000 | 0,40458 € | 1 213,74 € |
| 5 000 | 0,39219 € | 1 960,95 € |
| 7 000 | 0,38424 € | 2 689,68 € |
| 10 000 | 0,37600 € | 3 760,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |




