


ABM3B-14.31818MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9120-2-ND - Tape & Reel (TR) 535-9120-1-ND - Cut Tape (CT) 535-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-14.31818MHZ-B2-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-14.31818MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-14.31818MHZ-B2-T | Abracon LLC | 468 | 535-9828-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,64160 € | 16,04 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,58970 € | 58,97 € |
| 250 | 0,55760 € | 139,40 € |
| 500 | 0,53452 € | 267,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51241 € | 512,41 € |
| 2 000 | 0,49124 € | 982,48 € |
| 3 000 | 0,47926 € | 1 437,78 € |
| 5 000 | 0,46459 € | 2 322,95 € |
| 7 000 | 0,45518 € | 3 186,26 € |
| 10 000 | 0,44542 € | 4 454,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |




