

ABM3-8.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-13567-2-ND - Tape & Reel (TR) 535-13567-1-ND - Cut Tape (CT) 535-13567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-8.000MHZ-B4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 140 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-8.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,47250 € | 47,25 € |
| 250 | 0,44684 € | 111,71 € |
| 500 | 0,42836 € | 214,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34904 € | 349,04 € |
| 2 000 | 0,33461 € | 669,22 € |
| 3 000 | 0,32645 € | 979,35 € |
| 5 000 | 0,31645 € | 1 582,25 € |
| 7 000 | 0,31004 € | 2 170,28 € |
| 10 000 | 0,30338 € | 3 033,80 € |
| 12 000 | 0,30023 € | 3 602,76 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |










