


ABM3-24.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9106-2-ND - Tape & Reel (TR) 535-9106-1-ND - Cut Tape (CT) 535-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-30-JEM-TR | ECS Inc. | 1 000 | XC3124CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,66600 € | 33,30 € |
| 100 | 0,63840 € | 63,84 € |
| 250 | 0,60376 € | 150,94 € |
| 500 | 0,57878 € | 289,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55485 € | 554,85 € |
| 2 000 | 0,53192 € | 1 063,84 € |
| 3 000 | 0,51895 € | 1 556,85 € |
| 5 000 | 0,50307 € | 2 515,35 € |
| 7 000 | 0,49288 € | 3 450,16 € |
| 10 000 | 0,48231 € | 4 823,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |



