


ABM2-14.7456MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10879-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM2-14.7456MHZ-D4Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-14.7456MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.081" (1.80mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50865 € | 508,65 € |
| Unit Price without VAT: | 0,50865 € |
|---|---|
| Unit Price with VAT: | 0,61038 € |

