



| ABM13W-40.0000MHZ-8-NH7U-T5 | |
|---|---|
| DigiKey Part Number | ABM13W-40.0000MHZ-8-NH7U-T5-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ABM13W-40.0000MHZ-8-NH7U-T5 | 
| Description | CRYSTAL 40.0000MHZ 8PF SMD | 
| Customer Reference | |
| Detailed Description | 40 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM13W-40.0000MHZ-8-NH7U-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 40 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±7ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -30°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.2x1) | |
| Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France