

ABM12W-36.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-36.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM12W-36.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM12W-36.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-36.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 36.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-36.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67660 € | 33,83 € |
| 100 | 0,64870 € | 64,87 € |
| 250 | 0,61348 € | 153,37 € |
| 500 | 0,58808 € | 294,04 € |
| 1 000 | 0,56376 € | 563,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49807 € | 1 494,21 € |
| 6 000 | 0,47934 € | 2 876,04 € |
| 9 000 | 0,47790 € | 4 301,10 € |
| 15 000 | 0,47626 € | 7 143,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

