
ABM12AIG-27.120MHZ-10-4Z-T | |
|---|---|
DigiKey Part Number | 535-ABM12AIG-27.120MHZ-10-4Z-TTR-ND - Tape & Reel (TR) 535-ABM12AIG-27.120MHZ-10-4Z-TCT-ND - Cut Tape (CT) 535-ABM12AIG-27.120MHZ-10-4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12AIG-27.120MHZ-10-4Z-T |
Description | CRYSTAL 27.120MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12AIG-27.120MHZ-10-4Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62120 € | 15,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53984 € | 134,96 € |
| 500 | 0,51748 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49608 € | 496,08 € |
| 2 000 | 0,47557 € | 951,14 € |
| 3 000 | 0,46397 € | 1 391,91 € |
| 5 000 | 0,44977 € | 2 248,85 € |
| 7 000 | 0,44066 € | 3 084,62 € |
| 10 000 | 0,43121 € | 4 312,10 € |
| 12 000 | 0,42646 € | 5 117,52 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

