


ABM11W-27.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13864-2-ND - Tape & Reel (TR) 535-13864-1-ND - Cut Tape (CT) 535-13864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59960 € | 14,99 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,55090 € | 55,09 € |
| 250 | 0,52092 € | 130,23 € |
| 500 | 0,49940 € | 249,70 € |
| 1 000 | 0,47873 € | 478,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23215 € | 696,45 € |
| 6 000 | 0,22255 € | 1 335,30 € |
| 9 000 | 0,21712 € | 1 954,08 € |
| 15 000 | 0,21047 € | 3 157,05 € |
| 21 000 | 0,20621 € | 4 330,41 € |
| 30 000 | 0,20178 € | 6 053,40 € |
| 36 000 | 0,19956 € | 7 184,16 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

