

ABM10W-48.0000MHZ-6-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-13799-2-ND - Tape & Reel (TR) 535-13799-1-ND - Cut Tape (CT) 535-13799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-6-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-6-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,45500 € | 4,55 € |
25 | 0,43000 € | 10,75 € |
50 | 0,41220 € | 20,61 € |
100 | 0,39520 € | 39,52 € |
250 | 0,37372 € | 93,43 € |
500 | 0,35826 € | 179,13 € |
1 000 | 0,34543 € | 345,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,31522 € | 945,66 € |
6 000 | 0,29199 € | 1 751,94 € |
9 000 | 0,28396 € | 2 555,64 € |
15 000 | 0,28287 € | 4 243,05 € |
21 000 | 0,28221 € | 5 926,41 € |
30 000 | 0,27923 € | 8 376,90 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |