

ABM10W-27.0000MHZ-4-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-27.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,55900 € | 5,59 € |
25 | 0,52880 € | 13,22 € |
50 | 0,47820 € | 23,91 € |
100 | 0,44600 € | 44,60 € |
250 | 0,39188 € | 97,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,31122 € | 933,66 € |
6 000 | 0,29836 € | 1 790,16 € |
9 000 | 0,29109 € | 2 619,81 € |
15 000 | 0,28218 € | 4 232,70 € |
21 000 | 0,27647 € | 5 805,87 € |
30 000 | 0,27054 € | 8 116,20 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76800 € |