
ABM10W-20.0000MHZ-8-R60-D7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-20.0000MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-20.0000MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-20.0000MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-8-R60-D7G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38374 € | 191,87 € |
| 1 000 | 0,36788 € | 367,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34406 € | 1 032,18 € |
| 6 000 | 0,32985 € | 1 979,10 € |
| 9 000 | 0,32181 € | 2 896,29 € |
| 15 000 | 0,31196 € | 4 679,40 € |
| 21 000 | 0,30565 € | 6 418,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

