

ABM10W-19.2000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13693-2-ND - Tape & Reel (TR) 535-13693-1-ND - Cut Tape (CT) 535-13693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-19.2000MHZ-6-D1X-T3 |
Description | CRYSTAL 19.2000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-19.2000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,45100 € | 4,51 € |
25 | 0,38600 € | 9,65 € |
50 | 0,36620 € | 18,31 € |
100 | 0,34180 € | 34,18 € |
250 | 0,32588 € | 81,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22440 € | 673,20 € |
6 000 | 0,22244 € | 1 334,64 € |
9 000 | 0,22121 € | 1 990,89 € |
15 000 | 0,22031 € | 3 304,65 € |
21 000 | 0,21978 € | 4 615,38 € |
30 000 | 0,21925 € | 6 577,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |