



ABM10AIG-26.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13366-2-ND - Tape & Reel (TR) 535-13366-1-ND - Cut Tape (CT) 535-13366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-26.000MHZ-4Z-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-26.000MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±50ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-36Q-ES-TR | ECS Inc. | 2 923 | XC2186CT-ND | 0,52000 € | Direct |
| ECS-260-10-37Q-ES-TR | ECS Inc. | 3 690 | XC2166CT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25670 € | 128,35 € |
| 1 000 | 0,24608 € | 246,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23014 € | 690,42 € |
| 6 000 | 0,22063 € | 1 323,78 € |
| 9 000 | 0,21524 € | 1 937,16 € |
| 15 000 | 0,20865 € | 3 129,75 € |
| 21 000 | 0,20443 € | 4 293,03 € |
| 30 000 | 0,20004 € | 6 001,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

