


ABM10-19.200MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10927-2-ND - Tape & Reel (TR) 535-10927-1-ND - Cut Tape (CT) 535-10927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-19.200MHZ-D30-T3 |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-19.200MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,72770 € | 72,77 € |
| 250 | 0,68820 € | 172,05 € |
| 500 | 0,65970 € | 329,85 € |
| 1 000 | 0,63243 € | 632,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59152 € | 1 774,56 € |
| 6 000 | 0,56711 € | 3 402,66 € |
| 9 000 | 0,55331 € | 4 979,79 € |
| 15 000 | 0,53641 € | 8 046,15 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |










