


ABLSG-4.433619MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10595-2-ND - Tape & Reel (TR) 535-10595-1-ND - Cut Tape (CT) 535-10595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-4.433619MHZ-D2Y-T |
Description | CRYSTAL 4.433619MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.433619 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-4.433619MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.433619 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,36260 € | 36,26 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32870 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31508 € | 315,08 € |
| 2 000 | 0,30206 € | 604,12 € |
| 3 000 | 0,29468 € | 884,04 € |
| 5 000 | 0,28565 € | 1 428,25 € |
| 7 000 | 0,27986 € | 1 959,02 € |
| 10 000 | 0,27385 € | 2 738,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

