


ABLSG-3.579545MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10591-2-ND - Tape & Reel (TR) 535-10591-1-ND - Cut Tape (CT) 535-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-3.579545MHZ-D2Y-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-3.579545MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34530 € | 34,53 € |
| 250 | 0,32156 € | 80,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27015 € | 270,15 € |
| 2 000 | 0,25898 € | 517,96 € |
| 3 000 | 0,25266 € | 757,98 € |
| 5 000 | 0,24492 € | 1 224,60 € |
| 7 000 | 0,23995 € | 1 679,65 € |
| 10 000 | 0,23480 € | 2 348,00 € |
| 12 000 | 0,23221 € | 2 786,52 € |
| 24 000 | 0,22504 € | 5 400,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

