16.9344 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.9344 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Abracon: Who We Are Today

ABLSG-16.9344MHZ-D2Y-T

DigiKey Part Number
535-10619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLSG-16.9344MHZ-D2Y-T
Description
CRYSTAL 16.9344MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.9344 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLSG-16.9344MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.9344 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,31508 €315,08 €
Manufacturers Standard Package
Unit Price without VAT:0,31508 €
Unit Price with VAT:0,37810 €