16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLSG-16.000MHZ-20-K4Q-T

DigiKey Part Number
535-ABLSG-16.000MHZ-20-K4Q-TTR-ND - Tape & Reel (TR)
535-ABLSG-16.000MHZ-20-K4Q-TCT-ND - Cut Tape (CT)
535-ABLSG-16.000MHZ-20-K4Q-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-16.000MHZ-20-K4Q-T
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLSG-16.000MHZ-20-K4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-20-5G3XDS-TRECS Inc.14 141XC1503CT-ND0,46000 €Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65700 €6,57 €
250,62120 €15,53 €
500,59540 €29,77 €
1000,57080 €57,08 €
2500,53984 €134,96 €
5000,51748 €258,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,49608 €496,08 €
2 0000,47557 €951,14 €
3 0000,46397 €1 391,91 €
5 0000,44977 €2 248,85 €
7 0000,44066 €3 084,62 €
10 0000,43121 €4 312,10 €
12 0000,42646 €5 117,52 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €