14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Abracon: Who We Are Today

ABLS7M2-14.31818MHZ-D2Y-T

DigiKey Part Number
535-12828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS7M2-14.31818MHZ-D2Y-T
Description
CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLS7M2-14.31818MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.079" (2.00mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17923 €537,69 €
Manufacturers Standard Package
Unit Price without VAT:0,17923 €
Unit Price with VAT:0,21508 €