

ABLS7M2-14.7456MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-ABLS7M2-14.7456MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABLS7M2-14.7456MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABLS7M2-14.7456MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-14.7456MHZ-D2Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-14.7456MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,25600 € | 2,56 € |
25 | 0,24240 € | 6,06 € |
50 | 0,23220 € | 11,61 € |
100 | 0,22260 € | 22,26 € |
250 | 0,21048 € | 52,62 € |
500 | 0,20178 € | 100,89 € |
1 000 | 0,19343 € | 193,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,18089 € | 542,67 € |
6 000 | 0,17341 € | 1 040,46 € |
9 000 | 0,16918 € | 1 522,62 € |
15 000 | 0,16400 € | 2 460,00 € |
21 000 | 0,16067 € | 3 374,07 € |
30 000 | 0,15722 € | 4 716,60 € |
36 000 | 0,15549 € | 5 597,64 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |