16 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS7M-16.000MHZ-20-R50-B4-T

DigiKey Part Number
535-ABLS7M-16.000MHZ-20-R50-B4-TTR-ND - Tape & Reel (TR)
535-ABLS7M-16.000MHZ-20-R50-B4-TCT-ND - Cut Tape (CT)
535-ABLS7M-16.000MHZ-20-R50-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS7M-16.000MHZ-20-R50-B4-T
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLS7M-16.000MHZ-20-R50-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24400 €2,44 €
250,23120 €5,78 €
500,22140 €11,07 €
1000,21230 €21,23 €
2500,20080 €50,20 €
5000,19250 €96,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18453 €184,53 €
2 0000,17690 €353,80 €
3 0000,17258 €517,74 €
5 0000,16729 €836,45 €
7 0000,16389 €1 147,23 €
10 0000,16037 €1 603,70 €
12 0000,15860 €1 903,20 €
24 0000,15204 €3 648,96 €
25 0000,15167 €3 791,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €