

| ABLS6M-26.000MHZ-D-2Y-T | |
|---|---|
| DigiKey Part Number | 535-12822-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ABLS6M-26.000MHZ-D-2Y-T | 
| Description | CRYSTAL 26.0000MHZ 18PF SMD | 
| Customer Reference | |
| Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | MHz Crystal | |
| Frequency | 26 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (6x3) | |
| Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.075" (1.90mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France