Similar



ABLS6M-25.000MHZ-D-2Y-T | |
|---|---|
DigiKey Part Number | 535-12821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS6M-25.000MHZ-D-2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (6x3) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS7M2-25.000MHZ-D2Y-T | Abracon LLC | 1 842 | 535-12836-1-ND | 0,29000 € | Similar |


