


ABLS3-29.4912MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-10867-2-ND - Tape & Reel (TR) 535-10867-1-ND - Cut Tape (CT) 535-10867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-29.4912MHZ-D4YF-T |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-29.4912MHZ-D4YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34256 € | 171,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32838 € | 328,38 € |
| 2 000 | 0,31480 € | 629,60 € |
| 3 000 | 0,30712 € | 921,36 € |
| 5 000 | 0,29771 € | 1 488,55 € |
| 7 000 | 0,29167 € | 2 041,69 € |
| 10 000 | 0,28541 € | 2 854,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

