HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS2-19.6608MHZ-D4Y-T

DigiKey Part Number
535-9878-2-ND - Tape & Reel (TR)
535-9878-1-ND - Cut Tape (CT)
535-9878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-19.6608MHZ-D4Y-T
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-19.6608MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24800 €2,48 €
250,23440 €5,86 €
500,22480 €11,24 €
1000,21540 €21,54 €
2500,20372 €50,93 €
5000,19526 €97,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,17410 €174,10 €
2 0000,15549 €310,98 €
3 0000,15250 €457,50 €
5 0000,15166 €758,30 €
7 0000,15116 €1 058,12 €
10 0000,14845 €1 484,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €