


ABLS-24.576MHZ-L4QF-T | |
|---|---|
DigiKey Part Number | 535-9919-2-ND - Tape & Reel (TR) 535-9919-1-ND - Cut Tape (CT) 535-9919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.576MHZ-L4QF-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.576MHZ-L4QF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,16060 € | 16,06 € |
| 250 | 0,15188 € | 37,97 € |
| 500 | 0,14562 € | 72,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13960 € | 139,60 € |
| 2 000 | 0,13382 € | 267,64 € |
| 3 000 | 0,13055 € | 391,65 € |
| 5 000 | 0,12655 € | 632,75 € |
| 7 000 | 0,12398 € | 867,86 € |
| 10 000 | 0,12131 € | 1 213,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

