HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US

ABLS-19.6608MHZ-L4Q-T

DigiKey Part Number
535-9915-2-ND - Tape & Reel (TR)
535-9915-1-ND - Cut Tape (CT)
535-9915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-19.6608MHZ-L4Q-T
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-19.6608MHZ-L4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18600 €1,86 €
250,17640 €4,41 €
500,16920 €8,46 €
1000,16210 €16,21 €
2500,15332 €38,33 €
5000,14698 €73,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,14063 €140,63 €
2 0000,12222 €244,44 €
3 0000,11667 €350,01 €
5 0000,11108 €555,40 €
7 0000,10801 €756,07 €
10 0000,10497 €1 049,70 €
12 0000,10479 €1 257,48 €
24 0000,10417 €2 500,08 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €