


ABLS-14.7456MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9070-2-ND - Tape & Reel (TR) 535-9070-1-ND - Cut Tape (CT) 535-9070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.7456MHZ-B2-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.7456MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,14300 € | 14,30 € |
| 250 | 0,13528 € | 33,82 € |
| 500 | 0,12968 € | 64,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12431 € | 124,31 € |
| 2 000 | 0,11916 € | 238,32 € |
| 3 000 | 0,11625 € | 348,75 € |
| 5 000 | 0,11269 € | 563,45 € |
| 7 000 | 0,11040 € | 772,80 € |
| 10 000 | 0,10803 € | 1 080,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

