


ABLS-14.31818MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10222-2-ND - Tape & Reel (TR) 535-10222-1-ND - Cut Tape (CT) 535-10222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.31818MHZ-B4-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.31818MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,15320 € | 38,30 € |
| 500 | 0,14688 € | 73,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14103 € | 141,03 € |
| 2 000 | 0,13498 € | 269,96 € |
| 3 000 | 0,13168 € | 395,04 € |
| 5 000 | 0,12808 € | 640,40 € |
| 7 000 | 0,12506 € | 875,42 € |
| 10 000 | 0,12237 € | 1 223,70 € |
| 12 000 | 0,12102 € | 1 452,24 € |
| 24 000 | 0,11901 € | 2 856,24 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

