

ABLS-11.0592MHZ-20-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-14864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-11.0592MHZ-20-B-4-Y-T |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-11.0592MHZ-20-B-4-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14089 € | 140,89 € |
| Unit Price without VAT: | 0,14089 € |
|---|---|
| Unit Price with VAT: | 0,16907 € |



