


ABLJO-V-120.000MHZ | |
|---|---|
DigiKey Part Number | 535-11437-ND |
Manufacturer | |
Manufacturer Product Number | ABLJO-V-120.000MHZ |
Description | XTAL OSC VCXO 120.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLJO-V-120.000MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±45ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm) |
Frequency | Height - Seated (Max) 0.217" (5.50mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,22000 € | 34,22 € |
| 10 | 29,74500 € | 297,45 € |
| 30 | 27,82767 € | 834,83 € |
| 50 | 26,98020 € | 1 349,01 € |
| 100 | 25,98570 € | 2 598,57 € |
| Unit Price without VAT: | 34,22000 € |
|---|---|
| Unit Price with VAT: | 41,06400 € |

