


ABL-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-ABL-20.000MHZ-B2-TTR-ND - Tape & Reel (TR) 535-ABL-20.000MHZ-B2-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-20.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-20.000MHZ-B2 | Abracon LLC | 757 | 535-9046-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,40060 € | 40,06 € |
| 250 | 0,37892 € | 94,73 € |
| 500 | 0,36324 € | 181,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34820 € | 348,20 € |
| 2 000 | 0,33380 € | 667,60 € |
| 3 000 | 0,32566 € | 976,98 € |
| 5 000 | 0,31568 € | 1 578,40 € |
| 7 000 | 0,30928 € | 2 164,96 € |
| 10 000 | 0,30264 € | 3 026,40 € |
| 12 000 | 0,29930 € | 3 591,60 € |
| 24 000 | 0,28695 € | 6 886,80 € |
| 25 000 | 0,28624 € | 7 156,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

