

ABL-11.2896MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | ABL-11.2896MHZ-B4Y-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABL-11.2896MHZ-B4Y-T |
Description | CRYSTAL 11.2896MHZ 18PF TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-11.2896MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.2896 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17903 € | 179,03 € |
| Unit Price without VAT: | 0,17903 € |
|---|---|
| Unit Price with VAT: | 0,21484 € |


